Texas InstrumentsTPS40193EVM-001Power Management Development Boards and Kits

TPS40193 DC to DC Controller 1.8V Output Evaluation Board

Are you in the design phase? Use this TPS40193EVM-001 power management development kit developed by Texas Instruments. This part has single output. Its output produces a current of 10000 mA. You can operate this at a switching frequency of 300 KHz.
  • Dev Kit Description

    The TPS40193EVM-001 evaluation module (EVM) is a synchronous buck converter that provides a fixed 1.8 V output at up to 10 A from a 12 V input bus. The EVM is designed to power up from a single supply, so no additional bias voltage is required for start-up.

    The demonstration module uses the TPS40193 reduced pin count mid-voltage synchronous buck controller. The TPS40193EVM-001 is designed to use a regulated 12 V (8 V - 14 V) bus to produce a regulated 1.8 V output at up to 10 A of load current. The EVM is designed to demonstrate the capabilities of the TPS40193 in a typical 12 V bus to low-voltage application while providing a number of test points for evaluating the TPS40193 in a given application. The EVM can be modified to support output voltages from 0.9 V to 3.3 V by changing a single set resistor.

  • Dev Kit Features

    • 8 V - 14 V input range
    • 1.8 V fixed output, adjustable with single resistor
    • 10 A dc steady state output current
    • 300 kHz switching frequency (fixed by TPS40193)
    • Single SO-8 MOSFETs for both main switch and synchronous rectifier
    • Double-sided, two active layer printed circuit board (PCB) with all components on top side - Test point signals routed on internal layers
    • Active converter area of less than 1.2 in²(<1.54 in x 0.76 in)
    • Convenient test points for probing switching waveforms and non-invasive loop response testing
  • Dev Kit Application

    • Non-isolated medium current point-of-load and low voltage bus converters
    • Networking equipment
    • Telecommunications equipment
    • Computer peripherals
    • Digital set-top box
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    42 weeks
    • Price: