Texas InstrumentsTPS40200DRG4DC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 500kHz 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 3.98(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
The step down TPS40200DRG4 DC voltage controller from Texas Instruments allows you to change the DC voltage level to another one. Its output produces a current of 0.3 A. This DC voltage controller has single output. With an output that has a voltage of 0.7 to 46 V, this is power management at its best. This DC voltage controller has an input voltage of 4.5 to 52 V. You can operate this at a switching frequency of 500 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This DC voltage controller has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |