ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Topology | Step Down |
Output Voltage (V) | 0.7 to 46 |
Maximum Output Current (A) | 3 |
Maximum Switching Frequency (kHz) | 500 |
Minimum Input Voltage (V) | 4.5 |
Maximum Input Voltage (V) | 52 |
Operating Supply Voltage (V) | 4.5 to 52 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 8 |
Lead Shape | Gull-wing |
Many components require different DC voltage levels to operate properly. The step down TPS40200MDREP DC voltage controller from Texas Instruments can safely provide the proper level. With an output that has a voltage of 0.7 to 46 V, this is power management at its best. Its output produces a current of 3(Max) A. This DC voltage controller has single output. This DC voltage controller has an input voltage of 4.5 to 52 V. Its switching regulator has a frequency of 500 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This DC voltage controller has a minimum operating temperature of -55 °C and a maximum of 125 °C.