EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 10 |
Standard Package Name | SON |
Supplier Package | VSON EP |
Pin Count | 10 |
Lead Shape | No Lead |
Texas Instruments' TPS40210DRCT current controller can modulate different levels of voltage, depending on what your requirements are. With an output that has a voltage of 5 to 260 V, this is power management at its best. Its single PWM output produces a current of 400 mA. This current mode controller supports boost|flyback topology. You can operate this at a switching frequency of 35 to 1000 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 125 °C. This current mode controller's maximum duty cycle is 95 %. This device has a minimum operating supply voltage of 4.5 V and a maximum of 52 V.