Texas InstrumentsTPS40211DGQRDC to DC Controllers

DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP T/R

Manage output current into an external circuit using this TPS40211DGQR current controller from Texas Instruments. With an output that has a voltage of 5 to 250 V, this is power management at its best. Its single PWM output produces a current of 400 mA. This current mode controller supports boost|flyback topology. It has a switching frequency of 35 to 1000 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This current mode controller has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 52 V. This current mode controller's maximum duty cycle is 95 %.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.7188
    1. 2500+$0.7188
    2. 5000+$0.7020