EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Topology | Step Down |
Output Voltage (V) | 0.6 to 18 |
Maximum Output Current (A) | 20 |
Maximum Switching Frequency (kHz) | 660 |
Minimum Input Voltage (V) | 3 |
Maximum Input Voltage (V) | 20 |
Operating Supply Voltage (V) | 3 to 20 |
Typical Quiescent Current (mA) | 2.5 |
Typical Gate Driver Pull Up Resistance (Ohm) | 1.5/1.5 |
Minimum Switching Frequency (kHz) | 540 |
Typical Switching Frequency (kHz) | 600 |
Synchronous Rectifier | Yes |
Synchronous Clock | Yes |
Control Method | PWM |
Programmability | Yes |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 10 |
Standard Package Name | SON |
Supplier Package | VSON EP |
Pin Count | 10 |
Lead Shape | No Lead |