Texas InstrumentsTPS40428RHATDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 40A/40A 1500kHz 40-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 6.15(Max) |
Package Length | 6.15(Max) |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
40 | |
Lead Shape | No Lead |
Thanks to Texas Instruments' buck TPS40428RHAT DC voltage controller, you'll be able to accurately increase or decrease the DC voltage within your electronic circuit. Its output produces a current of 40 A. This DC voltage controller has 2 outputs. With an output that has a voltage of 0.6 to 5 V, this is power management at its best. This DC voltage controller has an input voltage of 4.5 to 20 V. This part offers a switching frequency of 200 to 1500 kHz in order to work properly. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This DC voltage controller has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |