ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Topology | Step Up |
Output Voltage (V) | 0.8 to 8 |
Maximum Switching Frequency (kHz) | 1100 |
Minimum Input Voltage (V) | 1.8 |
Maximum Input Voltage (V) | 9 |
Operating Supply Voltage (V) | 1.8 to 9 |
Maximum Supply Current (mA) | 1.4 |
Typical Quiescent Current (mA) | 1 |
Minimum Switching Frequency (kHz) | 900 |
Typical Switching Frequency (kHz) | 1000 |
Synchronous Rectifier | Yes |
Synchronous Clock | Yes |
Control Method | PWM |
Programmability | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 16 |
Lead Shape | Gull-wing |