Texas InstrumentsTPS43340QPHPRQ1PMIC Solutions
Buck Regulator with LDO 4V to 40V Automotive AEC-Q100 48-Pin HTQFP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 7.2(Max) |
Package Length | 7.2(Max) |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | HTQFP EP |
48 | |
Lead Shape | Gull-wing |
By implementing this TPS43340QPHPRQ1 specialized power IC from Texas Instruments into your power management system you will be reducing the component count, cost and overall complexity of the system. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This USB PWM controller has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |