Texas InstrumentsTPS43350QDAPRQ1PMIC Solutions
Power Management IC 4V to 40V 38-Pin HTSSOP EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 6.2(Max) mm |
Package Length | 12.6(Max) mm |
PCB changed | 38 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
38 | |
Lead Shape | Gull-wing |
Need to change voltage levels in a DC circuit? Use the synchronous buck TPS43350QDAPRQ1 DC voltage controller from Texas Instruments. Its output produces a current of 1.5 A. This DC voltage controller has 2 outputs. This DC voltage controller has an input voltage of 4 to 40 V. This part offers a switching frequency of 150 to 600 kHz in order to work properly. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |