Texas InstrumentsTPS51100DGQRSpecial Purpose Voltage Regulators

DDR Termination Regulator 4.75V to 5.25V 10-Pin HVSSOP EP T/R

Never worry about components seeing unstable voltages again by implementing this LDO TPS51100DGQR linear regulator manufactured by Texas Instruments. This device has a maximum power dissipation of 1730 mW. This voltage regulation device's single output can produce a current up to 3 A. By only needing an input voltage of 4.75 V with a maximum of 5.25 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of -0.1 to 3.6 V, this is power management at its best. Its maximum power dissipation is 1730 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is negative and positive|positive.

3,747 parts: Ships in 4 days

    Total$1.06Price for 1

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 3,747 parts
      • Price: $1.060