Texas InstrumentsTPS51120RHBTDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 580kHz 32-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5.1(Max) |
Package Length | 5.1(Max) |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
32 | |
Lead Shape | No Lead |
Many components require different DC voltage levels to operate properly. The synchronous buck TPS51120RHBT DC voltage controller from Texas Instruments can safely provide the proper level. Its output produces a current of 20(Max) A. With an output that has a voltage of 3.3|5 V, this is power management at its best. This DC voltage controller has 2 outputs. This DC voltage controller has an input voltage of 4.5 to 28 V. It has a switching frequency of 580 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |