Texas InstrumentsTPS51123RGERDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 24-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.15(Max) |
Package Length | 4.15(Max) |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
24 | |
Lead Shape | No Lead |
Step the voltage level within your circuit to match your specifications using the highly-efficient synchronous step down /pwm dc to dc controller TPS51123RGER DC voltage controller, developed by Texas Instruments. With an output that has a voltage of 2 to 5.5 V, this is power management at its best. Its output produces a current of 20(Max)|20(Max) A. This DC voltage controller has 2 outputs. This DC voltage controller has an input voltage of 5.5 to 28 V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |