Texas InstrumentsTPS51200AQDRCTQ1Special Purpose Voltage Regulators
DDR Memory Termination Regulator 2.375V to 3.5V 10-Pin VSON EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 10 |
Standard Package Name | SON |
Supplier Package | VSON EP |
10 | |
Lead Shape | No Lead |
EDA / CAD Models |