Texas InstrumentsTPS51211DSCRDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 314kHz 10-Pin WSON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3.15(Max) |
Package Length | 3.15(Max) |
PCB changed | 10 |
Standard Package Name | SON |
Supplier Package | WSON EP |
10 | |
Lead Shape | No Lead |
Step the voltage level within your circuit to match your specifications using the highly-efficient synchronous buck TPS51211DSCR DC voltage controller, developed by Texas Instruments. This DC voltage controller has single output. Its output produces a current of 20(Max) A. With an output that has a voltage of 0.7 to 2.6 V, this is power management at its best. This DC voltage controller has an input voltage of 3 to 28 V. It has a switching frequency of 314 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |