Texas InstrumentsTPS51218EVM-496Power Management Development Boards and Kits

TPS51218 DC to DC Controller 1.2V Output Evaluation Board

Make your circuit green by using this TPS51218EVM-496 power management development kit from Texas Instruments.
  • Dev Kit Description

    The TPS51218EVM evaluation module (EVM) is used to evaluate the TPS51218, a small-size, single buck controller with adaptive on-time D-CAP™ mode, providing a fixed 1.2-V output at up to 20 A from a 12-V input bus.The TPS51218EVM is designed to use a regulated 12-V bus to produce a regulated 1.2-V output at up to 20 A of load current. The TPS51218EVM is designed to demonstrate the TPS51218 in a typical, low-voltage application while providing a number of test points to evaluate the performance of the TPS51218.

  • Dev Kit Features

    -20-Adc steady-state current
    -Support prebias output voltage start-up
    -380-kHz switching frequency
    -J4 for enable function
    -J3 for auto-skip and forced CCM selection
    -Convenient test points for probing critical waveforms

  • Dev Kit Additional Information

    http://download.siliconexpert.com/pdfs/2013/3/20/12/57/51/369/txn_/manual/664tps51218.pdf

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    99 weeks
    • Price: