Texas InstrumentsTPS51220RHBTDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 333kHz 32-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5.1(Max) |
Package Length | 5.1(Max) |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
32 | |
Lead Shape | No Lead |
The best way to change DC voltage levels in your application is by using the synchronous buck TPS51220RHBT DC voltage controller from Texas Instruments. Its output produces a current of 20(Max) A. This DC voltage controller has 2 outputs. With an output that has a voltage of 1 to 12 V, this is power management at its best. This DC voltage controller has an input voltage of 4.5 to 28 V. This part offers a switching frequency of 333 kHz in order to work properly. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |