Texas InstrumentsTPS51225CRUKTDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 360kHz/430kHz 20-Pin WQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |