Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
2 | |
Step Down | |
0.9 to 12 | |
20 | |
500 | |
4.5 | |
15 | |
4.5 to 15 | |
1.5 | |
874 | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 7.9(Max) mm |
PCB changed | 30 |
Standard Package Name | SO |
Supplier Package | TSSOP |
30 | |
Lead Shape | Gull-wing |
EDA / CAD Models |