Texas InstrumentsTPS51604QDSGTQ1Gate and Power Drivers
Driver 4A 2-OUT High Side/Low Side Half Brdg 8-Pin WSON EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2.1(Max) |
Package Length | 2.1(Max) |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | WSON EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |