Texas InstrumentsTPS53211RGTTDC to DC Controllers

Step Down Controller

Using this TPS53211RGTT voltage mode PWM controller from Texas Instruments is easy when applying pulsing voltages to encode a message. With an output that has a voltage of 0.8(Min) V, this is power management at its best. It has single PWM output. This voltage mode driver supports buck topology. Its switching regulator has a frequency of 250 to 1000 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage mode driver has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 14 V. This voltage mode driver's maximum duty cycle is 70(Min) %.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    6 weeks
    • Price: $1.3098
    1. 250+$1.3098
    2. 500+$1.3040
    3. 1000+$1.2981
    4. 2000+$1.2922
    5. 2500+$1.2862
    6. 3000+$1.2802
    7. 4000+$1.2741
    8. 5000+$1.2679
    9. 10000+$1.2616