Texas InstrumentsTPS53219ARGTRDC to DC Controllers

DC/DC Cntrlr Single-OUT Step Down 1070kHz 16-Pin VQFN EP T/R

The synchronous buck TPS53219ARGTR DC voltage controller from Texas Instruments is a highly-efficient tool that can give you the ability to change the voltage within your circuit. With an output that has a voltage of 0.6 to 5.5 V, this is power management at its best. This DC voltage controller has single output. Its output produces a current of 20 A. This DC voltage controller has an input voltage of 3 to 28 V. This part offers a switching frequency of 1070 kHz in order to work properly. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.7027
    1. 3000+$0.7027
    2. 6000+$0.6864