EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 5.1(Max) |
Package Length | 6.1(Max) |
PCB changed | 22 |
Standard Package Name | SON |
Supplier Package | LSON-CLIP EP |
Pin Count | 22 |
Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS53353DQPT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 20 A. This will operate at a minimum voltage of 4.5 V and a maximum voltage of 25 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.6 to 5.5 V, this is power management at its best. This converter is 92 % efficient. You can operate this at a switching frequency of 200 to 1070 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.