Texas InstrumentsTPS53647RTATDC to DC Controllers

DC/DC Cntrlr Single-OUT Step Down 240A 1000kHz 40-Pin WQFN EP T/R

Looking for a step up or step down in voltage within a DC circuit, look no further: this buck TPS53647RTAT DC voltage controller from Texas Instruments will adjust the voltage properly. This DC voltage controller has single output. With an output that has a voltage of 0.5 to 2.5 V, this is power management at its best. Its output produces a current of 240 A. This DC voltage controller has an input voltage of 4.5 to 17 V. This part offers a switching frequency of 300 to 1000 kHz in order to work properly. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This DC voltage controller has an operating temperature range of -40 °C to 125 °C.

Total In Stock: 1,000 parts

Regional Inventory: 250

    Total$951.00Price for 250

    250 In stock: Ships today

    • (250)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2306+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Philippines
      • In Stock: 250 parts
      • Price: $3.804
    • (250)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2306+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Philippines
      • In Stock: 750 parts
      • Price: $3.716