EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
Pin Count | 28 |
Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54010PWPR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 14 A. Use this part at voltages between 2.2 V and 4 V. With an adjustable output that has a voltage of 0.9 to 2.5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.013%/A and line regulation of 0.05%/V(Typ). This part offers a switching frequency of 252 to 762 kHz in order to work properly. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.