EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | HVSSOP EP |
Pin Count | 10 |
Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS5401DGQ DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.5 A. This will operate at a minimum voltage of 3.5 V and a maximum voltage of 42 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.8 to 39 V, this is power management at its best. It has a switching frequency of 100 to 2500|720 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.