EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | HVSSOP EP |
Pin Count | 10 |
Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS5401DGQT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.5 A. Using the part will provide the power your application needs by requiring a voltage only of 3.5 V and not exceeding a voltage of 42 V. With an adjustable output that has a voltage of 0.8 to 39 V, this is power management at its best. You can operate this at a switching frequency of 100 to 2500|720 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 150 °C.