Texas InstrumentsTPS54227EVM-686Power Management Development Boards and Kits

TPS54227 DC to DC Converter and Switching Regulator Chip 1.05V Output Evaluation Board

Ideal for figuring out power consumption at the design phase this TPS54227EVM-686 power management development kit manufactured by Texas Instruments will exceed your needs.
  • Dev Kit Description

    The TPS54227EVM-686 is a fully assembled and tested circuit for evaluating the TPS54227 synchronous step-down converter. The TPS54227EVM-686 operates from a 4.5V to 18V input and provides a 1.05V output at 2A.

  • Dev Kit Features

    -D-CAP2 Mode Enables Fast Transient Response
    -Low Output Ripple and Allows Ceramic Output Capacitor
    -Wide Vin Input Voltage Range: 4.5V to 18V
    -Output Voltage Range: 0.76 V to 7.0 V
    -Highly Efficient Integrated FETs Optimized for Lower Duty Cycle Applications - 160mOhm (High Side) and 110mOhm (Low Side)
    -High Efficiency, less than 10uA at shutdown
    -High Initial Bandgap Reference Accuracy
    -Adjustable Soft start
    -Pre-Biased Soft Start
    -700kHz Switching Frequency (fsw)
    -Cycle by Cycle Over-Current Limit

  • Dev Kit Additional Information

    http://download.siliconexpert.com/pdfs/2012/5/21/14/11/22/580/txn_/manual/tps54227.pdf

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 weeks
    • Price: $55.47
    1. 1+$55.47