EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.55(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | HSOIC EP |
Pin Count | 8 |
Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54229DDAR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 2 A. By only needing an input voltage of 4.5 V with a maximum of 18 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.76 to 7 V, this is power management at its best. It has a switching frequency of 650 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.