RoHS Not Applicable | |
EAR99 | |
Active | |
8473.30.11.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Dev Kit Description
The TPS54229EVM-056 Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS54229 Synchronous Step-Down SWIFT Converter. The EVM operates from a 4.5V to 18V input and provides a 1.05V output at 2A.
Dev Kit Features
-Vin = 4.5V to 18V
-Iout = 2A
-Vout = 1.05
-DCAP2 ControlDev Kit Additional Information
http://download.siliconexpert.com/pdfs/2012/5/21/14/11/52/448/txn_/manual/tps54229.pdf