Top Searched
Texas InstrumentsTPS54232DRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V 2A 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54232DR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 2 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 3.5 V that does not exceed 28 V. With an adjustable output that has a voltage of 0.8(Min) V, this is power management at its best. You can operate this at a switching frequency of 1200 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |