Texas InstrumentsTPS54233DRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V to 25V 2A 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54233DR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 2 A. It only needs a voltage of at least 3.5 V while not exceeding 28 V to effectively power your circuit. With an adjustable output that has a voltage of 0.8 to 25 V, this is power management at its best. Its switching regulator has a frequency of 390 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |