Compliant | |
EAR99 | |
Active | |
8542.39.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.55(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | HSOIC EP |
8 | |
Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54239DDAR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 2 A. The best way to provide power to your application is by using this, which needs a voltage of at least 4.5 V and no higher than 23 V. With an adjustable output that has a voltage of 0.76 to 7 V, this is power management at its best. This part offers a switching frequency of 600 kHz in order to work properly. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |