EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.50 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | HVSSOP EP |
Pin Count | 10 |
Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54260DGQR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 2.5 A. With a small input voltage of 3.5 V and a max of 60 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 0.8 to 58 V, this is power management at its best. Its switching regulator has a frequency of 450 to 720 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of -40 °C to 125 °C.