Texas InstrumentsTPS54291PWPDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 18V Step Down Dual-Out 0.8V to 15.3V 2.5A/1.5A 16-Pin HTSSOP EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
16 | |
Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54291PWP DC to DC converter from Texas Instruments. This converter's 2 outputs can produce a current up to 2.5|1.5 A. This will operate at a minimum voltage of 4.5 V and a maximum voltage of 18 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.8 to 15.3 V, this is power management at its best. This converter is 90(typ) % efficient. To produce a constant current at your output, supply your circuit with a load regulation of 1% and line regulation of 1%. You can operate this at a switching frequency of 720 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 145 °C.
EDA / CAD Models |