Texas InstrumentsTPS54294PWPDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 0.76V to 7V 2A/2A 16-Pin HTSSOP EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
16 | |
Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54294PWP DC to DC converter from Texas Instruments. This converter's 2 outputs can produce a current up to 2|2 A. Using the part will provide the power your application needs by requiring a voltage only of 4.5 V and not exceeding a voltage of 18 V. With an adjustable output that has a voltage of 0.76 to 7 V, this is power management at its best. You can operate this at a switching frequency of 700 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |