Texas InstrumentsTPS54317RHFR

Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.9V to 3.3V 3A 24-Pin VQFN EP T/R

Adjust the voltage level of your devices with this step down TPS54317RHFR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. By only needing an input voltage of 3 V with a maximum of 6 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.9 to 3.3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.09%/A(Typ) and line regulation of 0.04%/V(Typ). You can operate this at a switching frequency of 280 to 1600 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    12 weeks
    • Price: