Texas InstrumentsTPS54331DRDC to DC Converter and Switching Regulator Chip

Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V to 25V 3A 8-Pin SOIC T/R

Adjust the voltage level of your devices with this step down TPS54331DR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 3.5 V and no higher than 28 V. With an adjustable output that has a voltage of 0.8 to 25 V, this is power management at its best. It has a switching frequency of 684 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.

Import TariffMay apply to this part

709 parts: Ships today

    Total$0.91Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      709
      Country Of origin:
      Mexico
         
      • Price: $0.9060
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Mexico
      • In Stock: 709 parts
      • Price: $0.9060