Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.55(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | HSOIC EP |
8 | |
Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54339DDAR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. Using the part will provide the power your application needs by requiring a voltage only of 4.5 V and not exceeding a voltage of 23 V. With an adjustable output that has a voltage of 0.76 to 7 V, this is power management at its best. Its switching regulator has a frequency of 600 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |