Texas InstrumentsTPS54356PWPRG4DC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 3.3V 3A 16-Pin HTSSOP EP T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |