RoHS Not Applicable | |
EAR99 | |
Active | |
8473.30.11.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This TPS54519EVM-037 power management development kit from Texas Instruments is the best tool during the design phase.
Dev Kit Description
The TPS54519EVM-037 evaluation module (EVM) is a fully assembled and tested circuit for evaluating the TPS54519 Synchronous Step-Down Converter. The EVM operates from a 3V to 6V supply and provides a 1.8V output at 5A
Dev Kit Features
-2.95V to 6V Operation
-5A Output Current
-1.8V Output
-Hiccup Model Current Limit
-0.6V Internal Reference VoltageKit Includes
http://download.siliconexpert.com/pdfs/2013/1/12/5/20/38/126/txn_/manual/1665tps54519.pdf
Dev Kit Additional Information
http://download.siliconexpert.com/pdfs/2013/1/12/5/20/38/126/txn_/manual/1665tps54519.pdf