Texas InstrumentsTPS54519RTERDC to DC Converter and Switching Regulator Chip

Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.6V to 4.5V 5A 16-Pin WQFN EP T/R

Adjust the voltage level of your devices with this step down TPS54519RTER DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.95 V and no higher than 6 V. With an adjustable output that has a voltage of 0.6 to 4.5 V, this is power management at its best. You can operate this at a switching frequency of 200 to 2000 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has an operating temperature range of -40 °C to 150 °C.

3,000 parts: Ships in 3 days

    Total$3,092.70Price for 3000

    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      6 weeks
      • In Stock: 3,000 parts
      • Price: $1.0309