Texas InstrumentsTPS54917RUVRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 4V Synchronous Step Down Single-Out 0.9V to 2.5V 9A 34-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 7 |
Package Length | 3.5 |
PCB changed | 34 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
34 | |
Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS54917RUVR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 9 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 3 V that does not exceed 4 V. With an adjustable output that has a voltage of 0.9 to 2.5 V, this is power management at its best. At a load regulation of 0.03%/A and line regulation of 0.07%/V a constant current can be produced at the output of your circuit. You can operate this at a switching frequency of 420|660|460 to 1720 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |