Texas InstrumentsTPS54980PWPRDC to DC Converter and Switching Regulator Chip

Conv DC-DC 3V to 4V Synchronous Step Down Single-Out 0.9V to 2.5V 9A 28-Pin HTSSOP EP T/R

Adjust the voltage level of your devices with this step down TPS54980PWPR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 9 A. With a small input voltage of 3 V and a max of 4 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 0.9 to 2.5 V, this is power management at its best. By operating at a load regulation of 0.03%/A and line regulation of 0.04%/V you can provide a constant voltage at your output. This part offers a switching frequency of 420|252 to 762 kHz in order to work properly. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $3.264
    1. 2000+$3.264