Texas InstrumentsTPS55010RTERDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.95V to 6V Non-Inv/Inv/Step Up/Step Down Dual-Out 5V to 20V/-5V to -20V 0.1A/.01A 16-Pin WQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3.15(Max) |
Package Length | 3.15(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
16 | |
Lead Shape | No Lead |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down TPS55010RTER DC to DC converter from Texas Instruments. This converter's 2 outputs can produce a current up to 0.1|.01 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.95 V and no higher than 6 V. With an adjustable output that has a voltage of 5 to 20|-5 to -20 V, this is power management at its best. You can operate this at a switching frequency of 2000 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has a minimum operating temperature of -40 °C and a maximum of 150 °C. The converter is ideal for operating at an isolation of Isolated.
EDA / CAD Models |