Texas InstrumentsTPS59124RGETDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 420kHz 24-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.15(Max) |
Package Length | 4.15(Max) |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
24 | |
Lead Shape | No Lead |
The high performance synchronous step down TPS59124RGET DC voltage controller from Texas Instruments is a great way to change DC voltage levels in your circuit. With an output that has a voltage of 0.76 to 5.5 V, this is power management at its best. This DC voltage controller has 2 outputs. This DC voltage controller has an input voltage of 3 to 28 V. Its switching regulator has a frequency of 420 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |