EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 6.15(Max) |
Package Length | 6.15(Max) |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 48 |
Lead Shape | No Lead |
If you need to change voltage levels in your DC circuit design use the step down TPS59650RSLR DC voltage controller from Texas Instruments. Its output produces a current of 20 A. This DC voltage controller has 2 outputs. With an output that has a voltage of 0.25 to 1.52 V, this is power management at its best. This DC voltage controller has an input voltage of 3 to 28 V. It has a switching frequency of 250 to 600 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 105 °C.