Texas InstrumentsTPS60130PWPRCharge Pump
Charge Pump STPUP 5V 300mA 20-Pin HTSSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
20 | |
Lead Shape | Gull-wing |
Through the use of capacitors as an energy storage element, the TPS60130PWPR charge pump voltage doubler from Texas Instruments can provide different levels of voltage to different components within your circuit. With an output that has a voltage of 5 V, this is power management at its best. Its output produces a current of 300(Max) mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.4 V. This inverting charge pump has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |