Texas InstrumentsTPS60140PWPCharge Pump

Charge Pump STPUP 5V 100mA 20-Pin HTSSOP EP Tube

Many components require different voltage levels to operate properly. The TPS60140PWP charge pump voltage doubler from Texas Instruments can provide the proper voltage within a circuit. Its output produces a current of 100(Max) mA. With an output that has a voltage of 5 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This inverting charge pump has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 1.8 V and a maximum of 3.6 V.

980 parts: Ships today

    Total$117.11Price for 70

    • (70)

      Ships today

      Ships from:
      United States of America
      Date Code:
      1906+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 980 parts
      • Price: $1.673