Texas InstrumentsTPS60150DRVTCharge Pump
Charge Pump STPUP 5V 140mA 6-Pin WSON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2.1(Max) |
Package Length | 2.1(Max) |
PCB changed | 6 |
Standard Package Name | SON |
Supplier Package | WSON EP |
6 | |
Lead Shape | No Lead |
Texas Instruments brings you their latest TPS60150DRVT charge pump voltage doubler, a device that has the ability to raise or lower the voltage across parts in your circuit. Its output produces a current of 140(Min) mA. With an output that has a voltage of 5 V, this is power management at its best. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This inverting charge pump has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V.
EDA / CAD Models |